342-052-559-203

Heilind Number:EDA342-052-559-203
Manufacturer:EDAC
Manufacturer Number:342-052-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features two rows with 52 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The vibrant green color adds a touch of style to your setup, while the right-angle mount orientation offers versatility in installation. With a low amperage rating of 3 A and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Trust in its quality to streamline your electronic projects.