342-052-559-208

Heilind Number:EDA342-052-559-208
Manufacturer:EDAC
Manufacturer Number:342-052-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-559-208

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any setting. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless and reliable data transmission. Boasting 52 positions and a 3A amperage, it's perfect for high-density applications. The right-angle mount orientation and compact row spacing of .2 inches make it versatile and easy to integrate into any circuit design. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance in even the most demanding environments. Upgrade your connectivity solutions with this essential component.