342-052-560-212

Heilind Number:EDA342-052-560-212
Manufacturer:EDAC
Manufacturer Number:342-052-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-052-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-052-560-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage, perfect for efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable conductivity. With two rows, 52 positions, and a .1-inch pitch, it offers ample connectivity options. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential connector for seamless board-to-board connections.