342-053-520-101

Heilind Number:EDA342-053-520-101
Manufacturer:EDAC
Manufacturer Number:342-053-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-520-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this green connector features a single row with 53 positions for seamless integration. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution that meets your connectivity needs with ease.