342-053-520-102

Heilind Number:EDA342-053-520-102
Manufacturer:EDAC
Manufacturer Number:342-053-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a single row layout and 53 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether you're working on industrial machinery or consumer electronics, this connector guarantees secure and stable board-to-board connections. Upgrade your setup today with this essential component.