342-053-521-101

Heilind Number:EDA342-053-521-101
Manufacturer:EDAC
Manufacturer Number:342-053-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-521-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only ensures easy identification but also adds a touch of visual appeal. Designed for optimal functionality, this connector features a single row layout with 53 positions, providing ample space for seamless data transmission. Crafted with precision, it guarantees reliable power delivery with a maximum amperage of 3 A. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional durability and fire resistance, while the Copper Alloy contact material ensures excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, ensuring consistent performance in diverse environments. Elevate the connectivity of your PCBs with this essential component.