342-053-521-102

Heilind Number:EDA342-053-521-102
Manufacturer:EDAC
Manufacturer Number:342-053-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in the realm of electronics. Expertly designed for seamless integration, this connector boasts a single row of 53 positions, providing ample room for your circuitry needs. Crafted with precision, it features a pitch of .1 inches and a row spacing of .2 inches, ensuring reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all applications. With a contact material of Copper Alloy, you can count on optimal conductivity and longevity. Operating flawlessly within a temperature range of -40 to 105°C, it's suitable for a wide array of environments. Whether you're a seasoned professional or a DIY enthusiast, this green-colored connector is a must-have in your toolbox. Upgrade your setup with this essential component and experience enhanced connectivity like never before.