342-053-521-103

Heilind Number:EDA342-053-521-103
Manufacturer:EDAC
Manufacturer Number:342-053-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-521-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector not only adds a pop of color but also ensures visibility in crowded circuitry. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single-row design with 53 positions allows for efficient signal transmission, while the copper alloy contacts ensure reliable connectivity. At a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the board. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C, making it ideal for both industrial and commercial use. Upgrade your PCB setup with this high-quality Card Edge Connector and experience enhanced performance and reliability in your electronic projects.