342-053-521-104

Heilind Number:EDA342-053-521-104
Manufacturer:EDAC
Manufacturer Number:342-053-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-521-104

Detailed Description

Enhance your electronic connections with this Card Edge Connector, designed for seamless integration on PCBs. Its vibrant green hue not only adds a pop of color but also signifies its high amperage capacity of 3 A, making it ideal for power-intensive applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, this connector ensures durability and reliable performance. With a single row layout and 53 positions spaced at 0.1 inches pitch and 0.2 inches row spacing, it offers efficient connectivity in tight spaces. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Elevate your connectivity game with this essential component, perfect for board-to-board PCB setups.