342-053-521-108

Heilind Number:EDA342-053-521-108
Manufacturer:EDAC
Manufacturer Number:342-053-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-521-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 53 positions for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees stable and secure connections. Its straight mount orientation and compact .2-inch row spacing make it easy to install and space-saving on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.