342-053-521-112

Heilind Number:EDA342-053-521-112
Manufacturer:EDAC
Manufacturer Number:342-053-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-521-112

Detailed Description

Enhance connectivity with this efficient Card Edge Connector, designed for seamless integration in your electronic setups. Its vibrant green color adds a touch of organization, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row configuration and copper alloy contact material, it guarantees optimal performance with a 3 A amperage rating. Featuring 53 positions spaced at a pitch of .1 inches and row spacing of .2 inches, it offers versatile connectivity options for your PCBs. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for a range of applications, this connector is a must-have for any electronic enthusiast.