342-053-523-101

Heilind Number:EDA342-053-523-101
Manufacturer:EDAC
Manufacturer Number:342-053-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliability, it features a single row of 53 positions with a pitch of .1 inches, ensuring seamless integration on your board. The copper alloy contacts guarantee efficient power transmission, while the UL 94V-0 Thermoplastic Polyester housing material offers durable protection. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and green color make it easy to identify and install. Elevate your electronics assembly with this essential component.