342-053-523-103

Heilind Number:EDA342-053-523-103
Manufacturer:EDAC
Manufacturer Number:342-053-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-523-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row configuration with 53 positions, ensuring seamless integration within your circuit board setup. With a pitch of .1 inch and row spacing of .2 inch, precision alignment is guaranteed. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable power delivery with a 3A amperage rating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in our high-quality connector for efficient board-to-board connectivity in your projects.