342-053-523-104

Heilind Number:EDA342-053-523-104
Manufacturer:EDAC
Manufacturer Number:342-053-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-523-104

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for optimal performance, this connector boasts 53 positions in a single row, meeting all your connectivity needs with precision. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power delivery with a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide seamless alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics industry. Elevate your PCB design with this essential connectivity solution, delivering both reliability and performance in one compact package.