342-053-523-108

Heilind Number:EDA342-053-523-108
Manufacturer:EDAC
Manufacturer Number:342-053-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-523-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component ideal for seamless board-to-board connections. Boasting a vibrant green hue, it adds a pop of color to your setup while delivering exceptional performance. With a robust amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in all operating conditions. This single-row connector features 53 positions, each meticulously designed with copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, facilitating seamless integration into your PCB layout. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications in diverse environments. Upgrade your connectivity solutions with this essential component.