342-053-524-102

Heilind Number:EDA342-053-524-102
Manufacturer:EDAC
Manufacturer Number:342-053-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in varied applications. Featuring a single row configuration, it offers seamless integration for streamlined circuitry. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing, along with 53 positions, provide ample connectivity options. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse environments. Explore our range of PCB connectors for top-tier solutions in connectivity.