342-053-524-104

Heilind Number:EDA342-053-524-104
Manufacturer:EDAC
Manufacturer Number:342-053-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for secure and reliable board-to-board connections. Featuring a vibrant green color, this connector boasts a single row design with 53 positions, perfect for streamlined installations. With a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures longevity and performance in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential connector.