342-053-540-101

Heilind Number:EDA342-053-540-101
Manufacturer:EDAC
Manufacturer Number:342-053-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-540-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is as visually striking as it is functional. Designed for seamless integration, it boasts a single row layout with 53 positions, ensuring ample connectivity for your devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions. With a contact material of Copper Alloy, you can rely on optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precision in your connections. Whether you're a hobbyist or a professional, this connector, with a 3A amperage rating, meets your power needs with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB designs with this essential component.