342-053-540-103

Heilind Number:EDA342-053-540-103
Manufacturer:EDAC
Manufacturer Number:342-053-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-540-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector in striking green. Designed for seamless integration, this connector features a single row with 53 positions, ensuring optimal performance for your electronic devices. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability in any environment. Perfect for a variety of applications, from industrial machinery to consumer electronics, it's a must-have component for your projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.