342-053-540-104

Heilind Number:EDA342-053-540-104
Manufacturer:EDAC
Manufacturer Number:342-053-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 53 positions, offering ample space for your circuitry. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105 °C. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.