342-053-541-104

Heilind Number:EDA342-053-541-104
Manufacturer:EDAC
Manufacturer Number:342-053-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-541-104

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector, designed for seamless integration. Its vibrant green color adds a touch of organization to your setup, while its high-performance features ensure reliable power transmission. With an amperage rating of 3A, this connector is built to handle demanding applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Sporting a single row design with 53 positions, it offers ample connectivity options. Crafted from Copper Alloy, the contacts provide excellent conductivity. With a pitch and row spacing of .1 in and .2 in respectively, precise alignment is a breeze. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your PCB setup with this essential component.