342-053-541-112

Heilind Number:EDA342-053-541-112
Manufacturer:EDAC
Manufacturer Number:342-053-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-541-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in striking green. Designed for seamless integration, it features a single row with 53 positions, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in demanding environments. Each contact is made of robust Copper Alloy, guaranteeing secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a perfect choice for your connectivity needs. Elevate your PCB design with this essential component.