342-053-542-102

Heilind Number:EDA342-053-542-102
Manufacturer:EDAC
Manufacturer Number:342-053-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector not only stands out visually but also delivers on performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row design, it offers 53 positions for versatile connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation facilitates easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic systems with this high-quality Card Edge Connector, an essential component for seamless board-to-board connections.