342-053-542-103

Heilind Number:EDA342-053-542-103
Manufacturer:EDAC
Manufacturer Number:342-053-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-542-103

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. Featuring a single row configuration with 53 positions spaced at a .1-inch pitch, it offers ample connectivity options. Crafted with high-quality copper alloy contacts, it guarantees optimal signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Explore our full range of connectors for all your PCB connectivity needs.