342-053-542-104

Heilind Number:EDA342-053-542-104
Manufacturer:EDAC
Manufacturer Number:342-053-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-542-104

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector boasts a vibrant green hue and a single row configuration, featuring 53 positions for optimal connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures superior performance even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless board-to-board connections. With a 3A amperage rating and straight mount orientation, this connector is essential for high-performance electronic systems. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.