342-053-542-108

Heilind Number:EDA342-053-542-108
Manufacturer:EDAC
Manufacturer Number:342-053-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-542-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features a single row of 53 positions, ensuring efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in harsh environments. Crafted with copper alloy contacts, it ensures reliable conductivity, while supporting an amperage of 3A. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Perfect for board-to-board connections, this connector is a vital component in your electronic setup.