342-053-544-101

Heilind Number:EDA342-053-544-101
Manufacturer:EDAC
Manufacturer Number:342-053-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-544-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a single row configuration with 53 positions, perfect for high-density applications. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. The contact material, Copper Alloy, guarantees efficient power transmission with a low amperage rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various settings. Trust in this essential component for your electronic projects, available in our extensive range of PCB connectors.