342-053-558-101

Heilind Number:EDA342-053-558-101
Manufacturer:EDAC
Manufacturer Number:342-053-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-558-101

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also guarantees optimal performance. With an amperage of 3A, it provides reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. This single-row connector boasts 53 positions, perfect for intricate circuit designs. The Copper Alloy contacts offer efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation makes it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.