342-053-558-102

Heilind Number:EDA342-053-558-102
Manufacturer:EDAC
Manufacturer Number:342-053-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-558-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 53 positions, ensuring optimal signal transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers efficient power delivery with minimal signal loss. The right-angle mount orientation allows for easy PCB installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Trust in this connector for your critical board-to-board connection needs.