342-053-558-103

Heilind Number:EDA342-053-558-103
Manufacturer:EDAC
Manufacturer Number:342-053-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with your electronic devices. Featuring a vibrant green color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a single row configuration and 53 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and precise connections. Perfect for space-constrained applications, the right-angle mount orientation optimizes PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its durability and performance for your next project.