342-053-558-104

Heilind Number:EDA342-053-558-104
Manufacturer:EDAC
Manufacturer Number:342-053-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-558-104

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features a single row with 53 positions for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. The green color adds a touch of vibrancy to your setup, while the right angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this essential component.