342-053-558-108

Heilind Number:EDA342-053-558-108
Manufacturer:EDAC
Manufacturer Number:342-053-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-558-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style but also offers reliable functionality. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This single-row connector with 53 positions and a pitch of .1 inch provides ample connectivity options. The copper alloy contacts deliver optimal conductivity, while the right-angle mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. A must-have in your inventory of PCB connectors, this component promises seamless board-to-board connections for enhanced performance.