342-053-559-101

Heilind Number:EDA342-053-559-101
Manufacturer:EDAC
Manufacturer Number:342-053-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a 3A amperage capacity for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 53 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Its .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Positioned at a convenient right angle, it allows for efficient board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assembly with this essential component, part of our comprehensive range of connectors for seamless electronic integration.