342-053-559-102

Heilind Number:EDA342-053-559-102
Manufacturer:EDAC
Manufacturer Number:342-053-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-559-102

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row configuration with 53 positions, ensuring optimal performance in your electronic assemblies. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability. The contact material, made of Copper Alloy, offers excellent conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inches, it provides efficient signal transmission. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.