342-053-559-103

Heilind Number:EDA342-053-559-103
Manufacturer:EDAC
Manufacturer Number:342-053-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-559-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a single row layout and 53 positions, this connector offers seamless integration for your electronic components. The contact material, composed of Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the right angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.