342-053-559-108

Heilind Number:EDA342-053-559-108
Manufacturer:EDAC
Manufacturer Number:342-053-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-053-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-053-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 53 positions, offering seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The right-angle mount orientation further enhances versatility in installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Explore our range of connectors for seamless board-to-board PCB connectivity.