342-054-500-101

Heilind Number:EDA342-054-500-101
Manufacturer:EDAC
Manufacturer Number:342-054-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green design that not only elevates aesthetics but also offers high functionality. Engineered for seamless integration, this connector features a single row layout with 54 positions, perfect for a range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in even the most demanding environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is both robust and versatile. Whether you're a DIY enthusiast or a professional in the field, our Card Edge Connector is the perfect choice for your connectivity needs. Elevate your projects to the next level with this essential component.