342-054-520-101

Heilind Number:EDA342-054-520-101
Manufacturer:EDAC
Manufacturer Number:342-054-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-520-101

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 54 positions, ensuring efficient transmission of data. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees long-lasting performance even in challenging environments. The Copper Alloy contact material offers optimal conductivity, while the precise .1-inch pitch and .2-inch row spacing enable secure attachment. With a current rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this straight-mount connector is a must-have for your electronic projects. Explore our range of PCB connectors and elevate your connectivity solutions today.