342-054-520-108

Heilind Number:EDA342-054-520-108
Manufacturer:EDAC
Manufacturer Number:342-054-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green color, this connector boasts a single row design with 54 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and reliability in various operating environments. The contact material, made of Copper Alloy, provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an amperage rating of 3 A, this connector is perfect for high-performance applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your connectivity needs. Upgrade your setup with this essential component today.