342-054-520-203

Heilind Number:EDA342-054-520-203
Manufacturer:EDAC
Manufacturer Number:342-054-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-520-203

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Crafted with precision and durability in mind, it features a vibrant green hue and is designed to streamline power delivery with an amperage rating of 3 A. The housing, made of UL 94V-0 Thermoplastic Polyester, offers reliable insulation and protection. With 54 positions and a .1-inch pitch, this connector ensures seamless data transmission on your PCB. Its copper alloy contacts guarantee optimal conductivity, while the straight mount orientation and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for more innovative solutions.