342-054-520-207

Heilind Number:EDA342-054-520-207
Manufacturer:EDAC
Manufacturer Number:342-054-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-520-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed to meet your power needs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double row configuration and 54 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this connector for secure and efficient power transmission in your electronic designs.