342-054-520-212

Heilind Number:EDA342-054-520-212
Manufacturer:EDAC
Manufacturer Number:342-054-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector boasts a sleek green exterior and a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures optimal power transmission at a steady amperage of 3 A. Featuring a .1-inch pitch and .2-inch row spacing, it accommodates 54 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications, from industrial machinery to consumer electronics. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronic setup.