342-054-521-101

Heilind Number:EDA342-054-521-101
Manufacturer:EDAC
Manufacturer Number:342-054-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-521-101

Detailed Description

Enhance your circuitry with our cutting-edge Card Edge Connector, designed for seamless board-to-board connections. Sporting a sleek green hue, this connector boasts a single row layout with 54 positions, ensuring optimal functionality for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Take your PCB assembly to the next level with this essential component.