342-054-521-102

Heilind Number:EDA342-054-521-102
Manufacturer:EDAC
Manufacturer Number:342-054-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed in a striking green hue, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in high-performance environments. With a single row configuration and 54 positions, it offers ample connectivity options for your application. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic setups. Trust in its straight mount orientation for a secure and efficient connection every time. Elevate your connectivity game with this essential component.