342-054-521-103

Heilind Number:EDA342-054-521-103
Manufacturer:EDAC
Manufacturer Number:342-054-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-521-103

Detailed Description

Enhance your circuit board connectivity with this robust Card Edge Connector. Its sleek green design not only adds a pop of color but also ensures easy identification. Engineered for optimal performance, this connector features a single row layout with 54 positions, perfect for a seamless board-to-board connection. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly project.