342-054-521-104

Heilind Number:EDA342-054-521-104
Manufacturer:EDAC
Manufacturer Number:342-054-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-521-104

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for high performance, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With its single row construction, it offers seamless connectivity with a pitch of .1 in and row spacing of .2 in. The 54 copper alloy contacts ensure efficient transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.