342-054-521-107

Heilind Number:EDA342-054-521-107
Manufacturer:EDAC
Manufacturer Number:342-054-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Boasting a vibrant green hue, this connector not only stands out visually but also delivers top-notch performance, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 54 positions, each contact point is made of high-quality Copper Alloy, ensuring reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.