342-054-521-108

Heilind Number:EDA342-054-521-108
Manufacturer:EDAC
Manufacturer Number:342-054-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-521-108

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a single row configuration, perfect for streamlined installations. With a robust amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance under any conditions. Crafted with precision, the 54 copper alloy contact positions ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Its straight mount orientation offers versatility in placement, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connections with this essential component.