342-054-521-112

Heilind Number:EDA342-054-521-112
Manufacturer:EDAC
Manufacturer Number:342-054-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously engineered for optimal performance. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row design and a pitch of .1 inch, it offers seamless integration onto your board. The 54 copper alloy contacts guarantee reliable power transmission, rated for up to 3A. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic setups. Discover the perfect solution for your connectivity needs in our extensive range of board-to-board PCB connectors.