342-054-521-201

Heilind Number:EDA342-054-521-201
Manufacturer:EDAC
Manufacturer Number:342-054-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-054-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-054-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 54 positions, it ensures efficient data transmission. The Copper Alloy contact material guarantees reliability, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for seamless connectivity.